
20AWG hook-up wire featuring a 7x28 stranded copper conductor. Insulated with 0.016-inch PVC for a 0.07-inch insulation diameter, this wire is rated for 300V AC and 1kV DC. Operating temperature range is -55°C to 105°C. The blue PVC jacket provides a 1.78mm outside diameter. Supplied on a 1000-foot spool, it meets UL and RoHS compliance.
Sign in to ask questions about the Alpha Wire 7132BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7132BL001 technical specifications.
| Approvals | UL |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7132 |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 4.8lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7132BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
