
This single conductor wire features a copper conductor and a polyvinyl jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire has a diameter of 2.08mm and is rated for a DC voltage of 1kV. It is available in a variety of colors, including violet.
Alpha Wire 7133-VI005 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
No datasheet is available for this part.
