
Multi-Conductor Cables 23AWG 15C UNSHLD CORD BLACK
Alpha Wire 715/4RBK032 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Black, Green |
| Conductor Material | Copper |
| Current | 1A |
| Current Rating | 1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 4foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 15 |
| Outside Diameter | 7.87mm |
| Packaging | Bulk |
| Shielding | Unshielded |
| Stranding | 21x36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 715/4RBK032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.