
ALPHA WIRE 75000 BK002 CABLE, CAT5E, 24AWG, 2 PAIR, 152M
Sign in to ask questions about the Alpha Wire 75000BK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 75000BK002 technical specifications.
| Capacitance | 56pF |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.257inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | TPE |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Pairs | 2 |
| Number of Strands | 1 |
| Outside Diameter | 6.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 12.02lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 75000BK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.