
24AWG, 2-pair, black, Cat5e cable featuring copper conductors and TPE insulation and jacket. This multi-pair cable offers a 300V voltage rating and a 56pF capacitance. Designed for cable mounting, it extends to 500 feet on a spool, with an outside diameter of 6.6mm. Operating within a temperature range of -50°C to 75°C, this RoHS compliant cable is suitable for various networking applications.
Alpha Wire 75010BK002 technical specifications.
| Capacitance | 56pF |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.207inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | TPE |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Pairs | 2 |
| Number of Strands | 1 |
| Outside Diameter | 6.6mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 12.02lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 75010BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.