The 75032 GR001 is a high-flex Industrial Ethernet Cat 5e cable from Alpha Wire's Xtra-Guard series. It features 2 pairs of 22 AWG tinned copper conductors with polyethylene insulation. The cable is double-shielded with an aluminum/polyester foil and a tinned copper braid (75% coverage) to provide excellent EMI protection. Its rugged Green TPE jacket is oil, UV, and chemical resistant, making it suitable for harsh industrial environments and motion applications, rated for up to 10 million flex cycles.
Checking distributor stock and pricing after the page loads.
Alpha Wire 75032 GR001 technical specifications.
| Number of Conductors | 4 (2 Pairs) |
| Wire Gauge | 22AWG |
| Conductor Stranding | 19/34 |
| Voltage Rating | 600V |
| Temperature Range | -40 to 80°C |
| Jacket Material | Thermoplastic Elastomer (TPE) |
| Shielding | SF/UTP (Foil + Tinned Copper Braid) |
| Characteristic Impedance | 100Ω |
| Outer Diameter | 0.310in |
| Ethernet Category | Cat 5e |
| Flex Cycles | 10 million (continuous)cycles |
| RoHS | Compliant (RoHS3) |
| REACH | Compliant (SVHC Free) |
| Ul Style | 2463 |
| California Prop 65 | Compliant |
| Ce | Compliant |