Hook-up Wire 16AWG 304.8m 3.2mm Tinned Copper 600VAC Spool
Alpha Wire 751626 BL001 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.