This 16AWG hook-up wire features a 0.031inch thick XLPE insulation and a maximum operating temperature range of -40°C to 125°C. It is available in a 100ft length and is packaged on a spool. The conductor material is copper and the wire/cable type is hook-up. The insulation diameter is 0.122inch and the color is red.
Sign in to ask questions about the Alpha Wire 751626RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 751626RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.122inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.031inch |
| Length | 100foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 751626 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 751626RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.