This 16AWG hook-up wire features a grey XLPE insulation with a thickness of 0.031inch and a diameter of 0.122inch. It has a copper conductor and is rated for 600V. The wire is available in 1000ft lengths and has a temperature range of -40°C to 125°C.
Sign in to ask questions about the Alpha Wire 751626SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 751626SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.122inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.031inch |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 751626 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 751626SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.