This multi-pair cable features a 300V voltage rating, 24AWG wire gauge, and a 4-pair configuration. The cable has a TPE jacket with a thickness of 0.035inch and an insulation diameter of 0.325inch. It is available on a spool and has a maximum operating temperature of 105°C and a minimum operating temperature of -50°C.
Sign in to ask questions about the Alpha Wire 76002BK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 76002BK002 technical specifications.
| Capacitance | 56pF |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.325inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | TPE |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Number of Strands | 1 |
| Outside Diameter | 8.26mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 32.56lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 76002BK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.