Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 4Conductors 22AWG 5.25mm 600VAC White Polyvinyl Chloride 304.8m Spool
Alpha Wire 7634 WH001 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 5.25mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.