This shielded multi-conductor cable features 4 tinned copper conductors, a white jacket, and a maximum outer diameter of 6.37mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55C to 105C. The cable's shield is constructed from braid.
Alpha Wire 7674 WH001 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 6.37mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 7674 WH001 to view detailed technical specifications.
No datasheet is available for this part.