Multi-Conductor Cable Modified Polyphenylene Ether 9Conductors 22AWG 6.73mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 9 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.73mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |