This 5-conductor cable features 16 AWG tinned copper conductors and a slate-colored jacket. It has a maximum outer diameter of 7.74 and is rated for 600VAC. The cable operates within a temperature range of -50 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 7.74mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |