
14AWG multi-conductor cable featuring 3 conductors, each with 41 strands of copper. This unshielded cable utilizes MPPE insulation and jacket, offering a temperature range of -50°C to 105°C and a 600V voltage rating. The cable has an outside diameter of 0.275 inches and is supplied on a 100-foot spool in a grey color. RoHS compliant and suitable for cable mounting applications.
Alpha Wire 77039SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.275inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.032inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 41 |
| Outside Diameter | 0.275inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EcoCable® |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.8lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77039SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.