This 2-conductor cable features a grey colour, copper conductor material, and MPPE jacket material. It has an outside diameter of 4.06mm and is rated for 600V DC. The cable is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the Alpha Wire 77102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 77102 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | MPPE |
| Mount | External |
| Number of Conductors | 2 |
| Outside Diameter | 4.06mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.