3-conductor, 20AWG shielded multi-conductor cable on a 100-foot spool. Features copper conductors with 7x30 stranding, insulated with MPPE to a 0.197-inch diameter and 0.032-inch thickness. The cable is jacketed with MPPE, offering a voltage rating of 600V and operating temperatures from -50°C to 105°C. This RoHS compliant cable is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 77116SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.197inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.032inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 7 |
| Outside Diameter | 0.197inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® |
| Stranding | 7X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77116SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.