
16AWG multi-conductor cable featuring 3 shielded conductors, each with 19 strands of 0.0117 copper. Insulated with MPPE to a diameter of 0.242 inches and a thickness of 0.032 inches, this cable boasts a 600V voltage rating and operates between -50°C and 105°C. The slate grey MPPE jacket provides durability, and the cable is supplied on a 100-foot spool. RoHS compliant.
Alpha Wire 77134SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.242inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.032inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 0.242inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® |
| Stranding | 19x0.0117 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.7lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77134SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.