Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether 2Conductors 28AWG 3.83mm 600VAC Slate Modified Polyphenylene Ether Bulk
Alpha Wire 77152 SL199 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 3.83mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.