This 18AWG multi-conductor cable features a grey color and copper conductor material. It has a 0.23 inch insulation diameter and 0.032 inch insulation thickness, with a PPE insulation material. The cable is available in a 1000 foot spool quantity and is RoHS compliant. It operates within a temperature range of -50°C to 105°C.
Alpha Wire 77213SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.23inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® |
| Voltage | 600V |
| Weight | 38lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77213SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.