
MULTICORE, 3, 18AWG, SLATE, 600V, 30.5M
Alpha Wire 77214 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | MPPE |
| Mount | External |
| Number of Conductors | 3 |
| Outside Diameter | 6.12mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.