
This Grey 18AWG multi-conductor cable features a copper conductor material and PPE insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -50°C. The cable is designed for cable mounting and is available in a 1000ft length. It is compliant with RoHS regulations and is part of the EcoCable series from Alpha Wire.
Alpha Wire 77214SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.241inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EcoCable® |
| Voltage | 600V |
| Weight | 43lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77214SL001 to view detailed technical specifications.
No datasheet is available for this part.