This 12-conductor cable features 18AWG grey copper wire with a maximum operating temperature of 105°C and a minimum operating temperature of -50°C. It is available in a 100ft length and is packaged on a spool. The cable is made from PPE insulation and has a thickness of 0.032inch. The wire is RoHS compliant and part of the EcoCable series from Alpha Wire.
Alpha Wire 77219SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.374inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.032inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® |
| Voltage | 600V |
| Weight | 11.3lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 77219SL005 to view detailed technical specifications.
No datasheet is available for this part.