ALPHA WIRE 772801 BK001 HOOK UP WIRE, 1000FT, 28AWG COPPER BLACK
Sign in to ask questions about the Alpha Wire 772801BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 772801BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVDF |
| Outside Diameter | 0.508mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 772801BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.