22 AWG shielded multi-conductor cable featuring two conductors made of tinned copper. Insulated with modified polyphenylene ether/polyethylene, this cable offers a maximum outer diameter of 3.37mm and a voltage rating of 300VAC. Operating across a temperature range of -40°C to 80°C, it is jacketed in slate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 78032 SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Brown |
| Jacket Color | Slate |
| Maximum Outer Diameter | 3.37mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78032 SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.