
The EcoCable Mini 3-Conductor 22AWG 300V multi-conductor cable is a 3-conductor cable with a 22AWG wire/cable gauge and a 300V voltage rating. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is packaged on a spool and has a 100-foot length. It is RoHS compliant but not Reach SVHC compliant.
Alpha Wire 78033SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.133inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 3.38mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Stranding | 19X34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78033SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
