This 10-conductor cable features a grey colour, copper conductor material, and a PPE insulation material with a thickness of 0.015inch. The cable has a diameter of 0.218inch and is rated for 300V DC. It is available in a 1000ft length and is packaged on a spool. The cable is RoHS compliant and has a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 78040SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.218inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 37lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78040SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.