This 10-conductor cable features 22AWG conductors with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is insulated with PPE material, 0.015inch thick, and has a grey color. It is available in a 100-foot length and is packaged on a spool. The cable is RoHS compliant and part of the EcoCable Mini series from Alpha Wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 78040SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.218inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78040SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.