Twisted Pair Cable Modified Polyphenylene Ether/Polyethylene 12Conductors 22AWG 6.98mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene 30.48m Spool
Alpha Wire 78086 SL005 technical specifications.
| Type | Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.98mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.