Hook-up Wire 10AWG 304.8m 4.31mm Tinned Copper 600VAC Bulk
Alpha Wire 781001 GR001 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 4.31mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 781001 GR001 to view detailed technical specifications.
No datasheet is available for this part.