
The EcoCable Mini 3-Conductor Cable is a multi-conductor cable with a grey color, made from copper conductors and PPE insulation, with a jacket material of MPPE. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available on a spool and is 100 feet in length, with a 2.62mm outside diameter and a 0.103inch insulation diameter. It is rated for 300V and is compliant with RoHS regulations.
Alpha Wire 78103SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.103inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 2.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Stranding | 19X40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78103SL005 to view detailed technical specifications.
No datasheet is available for this part.