Twisted Pair Cable Tape Modified Polyphenylene Ether/Polyethylene 10Conductors 28AWG 4.67mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene Bulk
Alpha Wire 78105 SL199 technical specifications.
| Type | Twisted Pair Cable |
| Size | 28AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 4.67mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78105 SL199 to view detailed technical specifications.
No datasheet is available for this part.