6-conductor, 26 AWG twisted pair cable featuring tinned copper conductors. Insulated with multi-colored modified polyphenylene ether/polyethylene and jacketed in slate, this tape-shielded cable offers a maximum outer diameter of 4.29mm and a 300VAC voltage rating. Operating temperature range is -40°C to 80°C.
Alpha Wire 78163 SL001 technical specifications.
| Type | Twisted Pair Cable |
| Size | 26AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 4.29mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 78163 SL001 to view detailed technical specifications.
No datasheet is available for this part.