The Alpha Wire 78178SL001 is a 24AWG multi-pair cable with a grey color and copper conductor material. It has a diameter of 0.251 inch and a thickness of 0.015 inch insulation made of PPE. The cable is rated for 300V and has a weight of 39 pounds. It is available on a spool and is RoHS compliant. The operating temperature range is -40°C to 80°C.
Alpha Wire 78178SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.251inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 39lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.