This 18AWG hook-up wire is manufactured by Alpha Wire and features a yellow PVC insulation with a thickness of 0.032inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is available on a spool and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 781801 YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 781801 YL005 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.104inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 781801 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 781801 YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.