This 20AWG hook-up wire features a black PVC jacket and is rated for 600V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is made with copper conductors and has a PVC insulation thickness of 0.032inch. It is available in a package quantity of 1 and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 782001BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 782001BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.096inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.438mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 782001 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 782001BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
