This multi-conductor shielded twisted pair cable features 6 conductors made of tinned copper with a multi-color insulation and a slate jacket. The cable has a maximum outer diameter of 4.39mm and is rated for 300VAC. It operates within a temperature range of -40°C to 80°C and has a tape shield.
Checking distributor stock and pricing after the page loads.
| Type | Twisted Pair Cable |
| Size | 28AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 4.39mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |