Hook-up Wire 1Conductor 2AWG 30.48mm Tinned Copper Red 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 2AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Red |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |