This 22AWG shielded twisted pair cable features four tinned copper conductors and a multi-color insulation. The cable has a maximum outer diameter of 5.58mm and is rated for 300VAC. It is designed to operate within the temperature range of -40°C to 80°C. The shield type is tape.
Checking distributor stock and pricing after the page loads.
| Type | Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 5.58mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |