
This 8-conductor cable features a 28AWG multi-conductor design with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable has a grey jacket made of MPPE material and an insulation material of PPE with a thickness of 0.015inch. It is available on a 100-count spool and is 100ft in length. The cable is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 78308SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78308SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.165inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Outside Diameter | 4.19mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Stranding | 19X40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78308SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.