The EcoCable Mini 8-Conductor 26AWG multi-conductor cable is a grey cable with a copper conductor material, PPE insulation material, and a 0.178inch insulation diameter. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is packaged on a spool and is RoHS compliant. It has a weight of 17lb and is available in a 1000ft length.
Alpha Wire 78318SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.178inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.