The Alpha Wire 78318SL005 is an 8-conductor, 26AWG, 300V cable with a grey color and PPE insulation. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available on a spool and is RoHS compliant. It is part of the EcoCable Mini series and has a conductor material of copper. The cable has a diameter of 0.178inch and a thickness of 0.015inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.178inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |