The 78320SL001 cable from Alpha Wire features 10 conductors with a 26AWG gauge and a multi-conductor design. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is packaged on a spool and is RoHS compliant. It is constructed with copper conductors and PPE insulation, with a thickness of 0.015inch and a diameter of 0.201inch.
Sign in to ask questions about the Alpha Wire 78320SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78320SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.201inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78320SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.