
The Alpha Wire 78332SL005 is a 2-conductor cable with a 22AWG wire and a grey jacket. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available in a 100ft spool and is packaged individually. It meets UL and CSA approvals and is compliant with RoHS regulations. The cable has a 0.015inch insulation thickness and a 0.157inch insulation diameter. It is made with copper conductors and a MPPE jacket material.
Sign in to ask questions about the Alpha Wire 78332SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78332SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.157inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78332SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.