The EcoCable Mini 3-Conductor Cable is a 300V multi-conductor cable with a 22AWG gauge and grey insulation. It features a copper conductor material and PPE insulation material with a thickness of 0.015inch. The cable is available on a 1000ft spool and is RoHS compliant. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C.
Alpha Wire 78333SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.164inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 15lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.