This 6-conductor cable features a 22AWG wire gauge and a maximum operating temperature of 80°C. It is constructed with copper conductors and PPE insulation, with a thickness of 0.015inch. The cable is available in a 1000foot length and is packaged on a spool. It is compliant with RoHS regulations and is part of the EcoCable Mini series.
Checking distributor stock and pricing after the page loads.
Alpha Wire 78336SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.204inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.