The EcoCable Mini cable is a multi-conductor cable with 8 conductors, made from 22AWG copper wire and insulated with PPE. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available on a spool and is RoHS compliant. It measures 0.218inch in diameter and has a thickness of 0.015inch. The cable is designed for use in a variety of applications and is suitable for use in environments where a high level of reliability is required.
Sign in to ask questions about the Alpha Wire 78338SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78338SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.218inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 31lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78338SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.