This twisted pair cable features 18 conductors with a tinned copper material and multi-color insulation. The cable has a maximum outer diameter of 9.06mm and is rated for 300VAC. It is suitable for operation between -40°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 18 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 9.06mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |