The EcoCable Mini 15-Conductor 22AWG 300V multi-conductor cable is a grey-colored cable with copper conductors. It has an insulation diameter of 0.276 inch and is made of PPE insulation material with a thickness of 0.015 inch. The cable is available in a 1000-foot length and is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is packaged on a spool and is compliant with RoHS regulations.
Sign in to ask questions about the Alpha Wire 78341SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78341SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.276inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 52lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78341SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.