The EcoCable Mini 10-Conductor 20AWG 300V multi-conductor cable is a 100-foot spool of grey cable with a copper conductor material and PPE insulation. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is not Reach SVHC compliant but is RoHS compliant. It is available in a 100-pack quantity and has a weight of 5 pounds.
Alpha Wire 78350SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.281inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Outside Diameter | 7.14mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.